- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- BAS40-06-C
Diotec Semiconductors
BAS40-06-C
Schottky - SOT-23 - 40V - 0.2A - 125°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Schottky - SOT-23 - 40V - 0.2A - 125°C
Search Keywords: BAS4006C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAS40-06-C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BAS40-06-C RoHS compliant?
Yes, BAS40-06-C is RoHS compliant.
What is the lead time for BAS40-06-C?
The standard lead time for BAS40-06-C is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
3,000
$0.0123
9,000
$0.0103
27,000
$0.0097
51,000
$0.0093
102,000
$0.0091
150,000
$0.0086
252,000
$0.0084
501,000 +
$0.0080
Click for Quote
Log in
to unlock special pricing