- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- BAS40-04-AQ
Diotec Semiconductors
BAS40-04-AQ
Schottky - SOT-23 - 40V - 0.2A
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Schottky - SOT-23 - 40V - 0.2A
Search Keywords: BAS4004AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAS40-04-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is BAS40-04-AQ RoHS compliant?
Yes, BAS40-04-AQ is RoHS compliant.
What is the lead time for BAS40-04-AQ?
The standard lead time for BAS40-04-AQ is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
3,000
$0.0313
9,000
$0.0294
27,000
$0.0277
51,000
$0.0273
102,000
$0.0266
150,000
$0.0255
252,000
$0.0255
501,000 +
$0.0254
Click for Quote
Log in
to unlock special pricing