- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- BAS386
BAS386
Diotec Semiconductors
Schottky - SOD-106 - 50V - 0.2A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - SOD-106 - 50V - 0.2A - 150°C
Search Keywords: BAS386
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAS386
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,500
$0.0579
5,000
$0.0544
10,000
$0.0520
25,000
$0.0506
50,000
$0.0492
100,000
$0.0449
150,000
$0.0448
250,000 +
$0.0446
Click for Quote
Log in
to unlock special pricing