- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAS316WT
BAS316WT
Diotec Semiconductors
Small Signal Diode - SOD-523 - 100V - 0.25A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Small Signal Diode - SOD-523 - 100V - 0.25A - 150°C
Search Keywords: BAS316WT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAS316WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
4,000
$0.0446
12,000
$0.0339
28,000
$0.0304
52,000
$0.0274
100,000
$0.0273
152,000
$0.0273
252,000
$0.0272
500,000 +
$0.0271
Click for Quote
Log in
to unlock special pricing