- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAS316WSR13
Diotec Semiconductors
BAS316WSR13
Small Signal Diode - SOD-323F - 100V - 0.25A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Small Signal Diode - SOD-323F - 100V - 0.25A - 150°C
Search Keywords: BAS316WSR13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAS316WSR13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Reel Pack:
10000
Product Guides
+
Frequently Asked Questions
Is BAS316WSR13 RoHS compliant?
Yes, BAS316WSR13 is RoHS compliant.
What is the lead time for BAS316WSR13?
The standard lead time for BAS316WSR13 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
Order Increment:
10000
7 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
10,000
$0.0105
30,000
$0.0099
50,000
$0.0094
100,000
$0.0093
150,000
$0.0092
250,000
$0.0089
500,000 +
$0.0082
Click for Quote
Log in
to unlock special pricing