- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAS299
BAS299
Diotec Semiconductors
Small Signal Diode - SOT-23 - 100V - 0.25A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Small Signal Diode - SOT-23 - 100V - 0.25A - 150°C
Search Keywords: BAS299
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAS299
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0300
9,000
$0.0236
27,000
$0.0226
51,000
$0.0220
102,000
$0.0214
150,000
$0.0203
252,000
$0.0195
501,000 +
$0.0194
Click for Quote
Log in
to unlock special pricing