- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAS21W
BAS21W
Diotec Semiconductors
Small Signal Diode - SOT-323 - 250V - 0.2A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Small Signal Diode - SOT-323 - 250V - 0.2A - 150°C
Search Keywords: BAS21W
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:BAS21W
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
5 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
3,000
$0.0462
9,000
$0.0364
27,000
$0.0348
51,000
$0.0343
102,000
$0.0329
150,000
$0.0312
252,000
$0.0300
501,000 +
$0.0295
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments