- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- BAS16
Diotec Semiconductors
BAS16
Small Signal Diode - SOT-23 - 85V - 0.21A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Small Signal Diode - SOT-23 - 85V - 0.21A - 150°C
Search Keywords: BAS16
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | BAS16 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85411000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
3000 |
Product Guides
+
Frequently Asked Questions
Is BAS16 RoHS compliant?
Yes, BAS16 is RoHS compliant.
What is the lead time for BAS16?
The standard lead time for BAS16 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,500
Can Ship immediately
Manufacturer Stock:
2,016,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
3,000
$0.0104
9,000
$0.0095
27,000
$0.0092
51,000
$0.0090
102,000
$0.0088
150,000
$0.0083
252,000
$0.0082
501,000 +
$0.0081
Click for Quote
Log in
to unlock special pricing