- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- B80S-SLIM
Diotec Semiconductors
B80S-SLIM
Bridge - 1-ph - SO-DIL - 160V - 1A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - SO-DIL - 160V - 1A - 150°C
Search Keywords: B80SSLIM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:B80S-SLIM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Frequently Asked Questions
Is B80S-SLIM RoHS compliant?
Yes, B80S-SLIM is RoHS compliant.
What is the lead time for B80S-SLIM?
The standard lead time for B80S-SLIM is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
70,500
can ship
Minimum Order Quantity:
1500
Order Increment:
1500
6 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1,500
$0.0671
6,000
$0.0630
10,500
$0.0603
25,500
$0.0570
51,000
$0.0541
100,500
$0.0520
150,000
$0.0518
250,500 +
$0.0517
Click for Quote
Log in
to unlock special pricing