- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- B80R
Bridge - 1-ph - D9x5 - 160V - 2A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - D9x5 - 160V - 2A - 150°C
Search Keywords: B80R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:B80R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
84,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$0.1077
3,000
$0.1012
5,000
$0.0968
8,000
$0.0954
25,000
$0.0870
50,000
$0.0836
100,000
$0.0833
150,000 +
$0.0831
Click for Quote
Log in
to unlock special pricing