- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- B40S15A
B40S15A
Diotec Semiconductors
Bridge - 1-ph - SO-DIL - 80V - 1.5A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - SO-DIL - 80V - 1.5A - 150°C
Search Keywords: B40S15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:B40S15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1500
Order Increment:
1500
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1,500
$0.0656
6,000
$0.0617
10,500
$0.0590
25,500
$0.0558
51,000
$0.0530
100,500
$0.0509
150,000
$0.0508
250,500 +
$0.0507
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments