- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- B40FD
B40FD
Diotec Semiconductors
Bridge - 1-ph - DIL - 80V - 1A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - DIL - 80V - 1A - 150°C
Search Keywords: B40FD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:B40FD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8,900
can ship
Minimum Order Quantity:
100
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
100
$0.2412
1,000
$0.1900
3,000
$0.1817
6,000
$0.1766
9,000
$0.1718
27,000
$0.1567
51,000
$0.1563
102,000 +
$0.1547
Click for Quote
Log in
to unlock special pricing