- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- B40C5000A
B40C5000A
Diotec Semiconductors
Bridge - 1-ph - SIL - 80V - 5A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - SIL - 80V - 5A - 150°C
Search Keywords: B40C5000A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:B40C5000A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,500
can ship
Minimum Order Quantity:
25
4 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
25
$0.965
250
$0.784
500
$0.749
1,000
$0.717
2,500
$0.688
5,000
$0.669
7,500
$0.668
10,000 +
$0.660
Click for Quote
Log in
to unlock special pricing