- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- B380S2A-SLIM
B380S2A-SLIM
Diotec Semiconductors
Bridge - 1-ph - SO-DIL - 800V - 2.3A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - SO-DIL - 800V - 2.3A - 150°C
Search Keywords: B380S2ASLIM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:B380S2A-SLIM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
69,000
can ship
Minimum Order Quantity:
1500
Order Increment:
1500
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1,500
$0.0856
3,000
$0.0805
6,000
$0.0770
10,500
$0.0759
25,500
$0.0727
51,000
$0.0663
100,500
$0.0661
150,000 +
$0.0660
Click for Quote
Log in
to unlock special pricing