- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- B380FD
B380FD
Diotec Semiconductors
Bridge - 1-ph - DIL - 800V - 1A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - DIL - 800V - 1A - 150°C
Search Keywords: B380FD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:B380FD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.2810
1,000
$0.2214
3,000
$0.2117
6,000
$0.2058
9,000
$0.2001
27,000
$0.1826
51,000 +
$0.1822
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments