- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- B250R
B250R
Diotec Semiconductors
Bridge - 1-ph - D9x5 - 600V - 2A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - D9x5 - 600V - 2A - 150°C
Search Keywords: B250R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:B250R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
65,000
can ship
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.1769
3,000
$0.1566
5,000
$0.1362
8,000
$0.1320
25,000
$0.1142
50,000
$0.1045
100,000
$0.1040
150,000 +
$0.1035
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments