- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- B250FD
Diotec Semiconductors
B250FD
Bridge - 1-ph - DIL - 600V - 1A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - DIL - 600V - 1A - 150°C
Search Keywords: B250FD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:B250FD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is B250FD RoHS compliant?
Yes, B250FD is RoHS compliant.
What is the lead time for B250FD?
The standard lead time for B250FD is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9,000
can ship
Minimum Order Quantity:
100
Order Increment:
50
18 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
100
$0.2671
1,000
$0.2105
2,500
$0.2013
5,000
$0.1984
7,500
$0.1903
25,000
$0.1737
50,000
$0.1732
100,000 +
$0.1714
Click for Quote
Log in
to unlock special pricing