- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- B250C3700A
B250C3700A
Diotec Semiconductors
Bridge - 1-ph - SIL - 600V - 3.7A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - SIL - 600V - 3.7A - 150°C
Search Keywords: B250C3700A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:B250C3700A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
25
$1.019
250
$0.828
500
$0.791
1,000
$0.757
2,500
$0.726
5,000
$0.707
7,500
$0.705
10,000 +
$0.697
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments