- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- B125C3700A
B125C3700A
Diotec Semiconductors
Bridge - 1-ph - SIL - 250V - 3.7A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Bridge - 1-ph - SIL - 250V - 3.7A - 150°C
Search Keywords: B125C3700A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:B125C3700A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
4 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
25
$0.987
250
$0.802
500
$0.766
1,000
$0.733
2,500
$0.703
5,000
$0.684
7,500
$0.682
10,000 +
$0.675
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments