- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- AM2000
AM2000
Diotec Semiconductors
Diode - Melf - 1600V - 1A - 175°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Diode - Melf - 1600V - 1A - 175°C
Search Keywords: AM2000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:AM2000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
5,000
$0.0837
10,000
$0.0736
25,000
$0.0658
50,000
$0.0620
100,000
$0.0618
150,000
$0.0617
250,000 +
$0.0615
Click for Quote
Log in
to unlock special pricing