- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Bridge Rectifier ›
- ABSF15M
Diotec Semiconductors
ABSF15M
Bridge - 1-ph - SO-DIL - 1000V - 1.5A - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Bridge - 1-ph - SO-DIL - 1000V - 1.5A - 150°C
Search Keywords: ABSF15M
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Diotec Semiconductors |
| Part No: | ABSF15M |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85411000 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
5000 |
Product Guides
+
Frequently Asked Questions
Is ABSF15M RoHS compliant?
Yes, ABSF15M is RoHS compliant.
What is the lead time for ABSF15M?
The standard lead time for ABSF15M is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
7 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0429
10,000
$0.0410
25,000
$0.0404
50,000
$0.0388
100,000
$0.0354
150,000
$0.0353
250,000
$0.0352
500,000 +
$0.0349
Click for Quote
Log in
to unlock special pricing