- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 6.6SM8Z18A-AQ
6.6SM8Z18A-AQ
Diotec Semiconductors
TVS - DO-218AB - 175°C - 6600W - 18V - Unidirectional - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - DO-218AB - 175°C - 6600W - 18V - Unidirectional - AEC-Q101
Search Keywords: 66SM8Z18AAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:6.6SM8Z18A-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
188
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
188
$1.452
375
$1.092
563
$1.018
750 +
$0.998
Click for Quote
Log in
to unlock special pricing