- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 5KP33C
5KP33C
Diotec Semiconductors
TVS Diode - P600 - 33V - 5000W - Bidirectional
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description
+
TVS Diode - P600 - 33V - 5000W - Bidirectional
Search Keywords: 5KP33C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:5KP33C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
395
Ships today, if you order in
Minimum Order Quantity:
100
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.3371
500
$0.3016
1,000
$0.3008
3,000
$0.2884
5,000
$0.2685
8,000
$0.2678
15,000
$0.2651
25,000 +
$0.2634
Click for Quote
Log in
to unlock special pricing