- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 5KP20CA-AQ
5KP20CA-AQ
Diotec Semiconductors
TVS - P600 - 175°C - 5000W - 20V - Bidirectional - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
TVS - P600 - 175°C - 5000W - 20V - Bidirectional - AEC-Q101
Search Keywords: 5KP20CAAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:5KP20CA-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$0.7238
250
$0.6071
1,000
$0.5618
3,000
$0.5156
5,000
$0.5143
8,000
$0.5019
10,000
$0.5006
15,000 +
$0.4953
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments