- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 5KP16A
Diotec Semiconductors
5KP16A
TVS - P600 - 175°C - 5000W - 16V - Unidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TVS - P600 - 175°C - 5000W - 16V - Unidirectional
Search Keywords: 5KP16A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:5KP16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 5KP16A RoHS compliant?
Yes, 5KP16A is RoHS compliant.
What is the lead time for 5KP16A?
The standard lead time for 5KP16A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
500
$0.3661
1,000
$0.3652
2,500
$0.3347
5,000
$0.3049
7,500
$0.3042
10,000
$0.3034
15,000
$0.2968
25,000 +
$0.2929
Click for Quote
Log in
to unlock special pricing