- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 5KP14A
5KP14A
Diotec Semiconductors
TVS - P600 - 175°C - 5000W - 14V - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
TVS - P600 - 175°C - 5000W - 14V - Unidirectional
Search Keywords: 5KP14A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:5KP14A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
100
$0.4506
500
$0.3661
1,000
$0.3652
3,000
$0.3347
5,000
$0.3049
8,000
$0.3042
15,000
$0.2968
25,000 +
$0.2929
Click for Quote
Log in
to unlock special pricing