- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 5KP13C
5KP13C
Diotec Semiconductors
TVS Diode - P600 - 13V - 5000W - Bidirectional
Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance Guarantee
Description
+
TVS Diode - P600 - 13V - 5000W - Bidirectional
Search Keywords: 5KP13C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:5KP13C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
50
$0.4735
500
$0.3847
1,000
$0.3789
3,000
$0.3517
5,000
$0.3204
8,000
$0.3156
15,000
$0.3109
25,000 +
$0.3062
Click for Quote
Log in
to unlock special pricing