- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 5KP12CA
5KP12CA
Diotec Semiconductors
TVS - P600 - 175°C - 5000W - 12V - Bidirectional
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
TVS - P600 - 175°C - 5000W - 12V - Bidirectional
Search Keywords: 5KP12CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:5KP12CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
50
$0.5196
500
$0.4222
1,000
$0.4033
3,000
$0.3806
5,000
$0.3516
8,000
$0.3508
10,000
$0.3423
15,000 +
$0.3414
Click for Quote
Log in
to unlock special pricing