- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 5KP110C
Diotec Semiconductors
5KP110C
TVS Diode - P600 - 110V - 5000W - Bidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
Ammo Packaging
Certificate of Compliance
Description
+
TVS Diode - P600 - 110V - 5000W - Bidirectional
Search Keywords: 5KP110C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:5KP110C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Frequently Asked Questions
Is 5KP110C RoHS compliant?
Yes, 5KP110C is RoHS compliant.
What is the lead time for 5KP110C?
The standard lead time for 5KP110C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
50
$0.4735
500
$0.3847
1,000
$0.3789
3,000
$0.3517
5,000
$0.3204
8,000
$0.3156
15,000
$0.3109
25,000 +
$0.3062
Click for Quote
Log in
to unlock special pricing