- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 5KP100CA
Diotec Semiconductors
5KP100CA
TVS - P600 - 175°C - 5000W - 100V - Bidirectional
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
TVS - P600 - 175°C - 5000W - 100V - Bidirectional
Search Keywords: 5KP100CA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:5KP100CA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Frequently Asked Questions
Is 5KP100CA RoHS compliant?
Yes, 5KP100CA is RoHS compliant.
What is the lead time for 5KP100CA?
The standard lead time for 5KP100CA is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
10 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
500
$0.4222
1,000
$0.4033
2,500
$0.3860
5,000
$0.3516
7,500
$0.3508
10,000
$0.3423
15,000
$0.3414
25,000 +
$0.3378
Click for Quote
Log in
to unlock special pricing