- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 5.0SMCJ14A
5.0SMCJ14A
Diotec Semiconductors
TVS - SMC - 150°C - 5000W - 14V - Unidirectional
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - SMC - 150°C - 5000W - 14V - Unidirectional
Search Keywords: 50SMCJ14A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:5.0SMCJ14A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
750
$0.4612
1,500
$0.3459
2,250
$0.3228
3,000 +
$0.3164
Click for Quote
Log in
to unlock special pricing