- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Zener ›
- 3EZ18
3EZ18
Diotec Semiconductors
Zener - DO-15 - 18V - 3W - ±5%
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Zener - DO-15 - 18V - 3W - ±5%
Search Keywords: 3EZ18
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:3EZ18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
4,000
$0.0526
8,000
$0.0503
12,000
$0.0502
28,000
$0.0489
52,000
$0.0452
100,000
$0.0434
152,000
$0.0433
252,000 +
$0.0432
Click for Quote
Log in
to unlock special pricing