- Home ›
- All Products›
- Circuit Protection ›
- ESD Protection Diodes ›
- TVS ›
- 3.0SMCJ64CA-AQ
3.0SMCJ64CA-AQ
Diotec Semiconductors
TVS - SMC - 150°C - 3000W - 64V - Bidirectional - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
TVS - SMC - 150°C - 3000W - 64V - Bidirectional - AEC-Q101
Search Keywords: 30SMCJ64CAAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:3.0SMCJ64CA-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,000
$0.2344
3,000
$0.2242
6,000
$0.2179
9,000
$0.2119
12,000
$0.2114
27,000
$0.2036
51,000 +
$0.2030
Click for Quote
Log in
to unlock special pricing