- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- 30CTQ040S
Diotec Semiconductors
30CTQ040S
Schottky - D2PAK - 40V - 30A - 175°C
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Schottky - D2PAK - 40V - 30A - 175°C
Search Keywords: 30CTQ040S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:30CTQ040S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 30CTQ040S RoHS compliant?
Yes, 30CTQ040S is RoHS compliant.
What is the lead time for 30CTQ040S?
The standard lead time for 30CTQ040S is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
8 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
50
$0.858
250
$0.697
500
$0.696
1,000
$0.666
2,500
$0.611
5,000
$0.581
7,500
$0.565
10,000 +
$0.564
Click for Quote
Log in
to unlock special pricing