- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2SD1815TR-AQ
2SD1815TR-AQ
Diotec Semiconductors
BJT - DPAK - 100V - 3000mA - NPN - 20W - 150°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BJT - DPAK - 100V - 3000mA - NPN - 20W - 150°C - AEC-Q101
Search Keywords: 2SD1815TRAQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:2SD1815TR-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,500
$0.1455
5,000
$0.1434
7,500
$0.1414
10,000
$0.1375
25,000
$0.1321
50,000
$0.1318
100,000 +
$0.1304
Click for Quote
Log in
to unlock special pricing