- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2SCR544R
2SCR544R
Diotec Semiconductors
BJT - SOT-23 - 80V - 2500mA - NPN - 1W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BJT - SOT-23 - 80V - 2500mA - NPN - 1W - 150°C
Search Keywords: 2SCR544R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:2SCR544R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
3,000
$0.0533
6,000
$0.0532
9,000
$0.0510
12,000
$0.0509
27,000
$0.0496
51,000
$0.0482
102,000
$0.0463
150,000 +
$0.0439
Click for Quote
Log in
to unlock special pricing