- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2SAR544R
2SAR544R
Diotec Semiconductors
BJT - SOT-23 - 80V - 2500mA - PNP - 1W - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
BJT - SOT-23 - 80V - 2500mA - PNP - 1W - 150°C
Search Keywords: 2SAR544R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:2SAR544R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412900
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3000
Order Increment:
3000
10 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
3,000
$0.0718
6,000
$0.0711
9,000
$0.0598
12,000
$0.0588
27,000
$0.0546
51,000
$0.0517
102,000
$0.0514
150,000 +
$0.0512
Click for Quote
Log in
to unlock special pricing