Image is representational - see manufacturer specifications

Diotec Semiconductors Authorized Distributor

2N7002W

MOSFET - SOT-323 - N - 60V - 0.115A - 13.5Ω - 150°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MOSFET - SOT-323 - N - 60V - 0.115A - 13.5Ω - 150°C
Search Keywords: 2N7002W
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diotec Semiconductors
Part No: 2N7002W
Unit of Measure: Per Each
RoHS: Yes
HTS: 85412100
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2N7002W RoHS compliant?
Yes, 2N7002W is RoHS compliant.
What is the lead time for 2N7002W?
The standard lead time for 2N7002W is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
39,000   can ship 11/23/26
Minimum Order Quantity:
3000
Order Increment:
3000
9 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
3,000
$0.0402
6,000
$0.0401
9,000
$0.0400
27,000
$0.0396
51,000
$0.0394
102,000
$0.0393
252,000
$0.0392
501,000 +
$0.0391
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!