- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- MOSFET ›
- 2N7002PW
Diotec Semiconductors
2N7002PW
MOSFET - SOT-323 - N - 60V - 0.315A - 1.6Ω - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MOSFET - SOT-323 - N - 60V - 0.315A - 1.6Ω - 150°C
Search Keywords: 2N7002PW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:2N7002PW
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 2N7002PW RoHS compliant?
Yes, 2N7002PW is RoHS compliant.
What is the lead time for 2N7002PW?
The standard lead time for 2N7002PW is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
39,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
7 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
3,000
$0.0473
9,000
$0.0373
27,000
$0.0357
51,000
$0.0351
102,000
$0.0337
150,000
$0.0321
252,000
$0.0308
501,000 +
$0.0307
Click for Quote
Log in
to unlock special pricing