Image is representational - see manufacturer specifications

Diotec Semiconductors Authorized Distributor

2N7000

MOSFET - TO-92 - N - 60V - 0.2A - 5Ω - 150°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MOSFET - TO-92 - N - 60V - 0.2A - 5Ω - 150°C
Search Keywords: 2N7000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diotec Semiconductors
Part No: 2N7000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85412100
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2N7000 RoHS compliant?
Yes, 2N7000 is RoHS compliant.
What is the lead time for 2N7000?
The standard lead time for 2N7000 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,586
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks can ship 12/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0576
8,000
$0.0570
12,000
$0.0481
28,000
$0.0480
52,000
$0.0479
100,000
$0.0477
152,000
$0.0476
252,000 +
$0.0475
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!