- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N3904BK
2N3904BK
Diotec Semiconductors
BJT - TO-92 - 40V - 200mA - NPN
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
BJT - TO-92 - 40V - 200mA - NPN
Search Keywords: 2N3904BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:2N3904BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
325,000
can ship
Minimum Order Quantity:
5000
Order Increment:
5000
5 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5,000
$0.0350
10,000
$0.0244
25,000
$0.0219
50,000
$0.0203
100,000
$0.0197
150,000
$0.0197
250,000
$0.0196
500,000 +
$0.0196
Click for Quote
Log in
to unlock special pricing