- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N3904
Diotec Semiconductors
2N3904
BJT - TO-92 - 40V - 200mA - NPN - 0.625W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
BJT - TO-92 - 40V - 200mA - NPN - 0.625W - 150°C
Search Keywords: 2N3904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:2N3904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2N3904 RoHS compliant?
Yes, 2N3904 is RoHS compliant.
What is the lead time for 2N3904?
The standard lead time for 2N3904 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
28,100
Can Ship immediately
Manufacturer Stock:
192,000
can ship
Minimum Order Quantity:
4000
Order Increment:
4000
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
4,000
$0.0259
8,000
$0.0249
12,000
$0.0217
28,000
$0.0195
52,000
$0.0195
100,000
$0.0194
252,000
$0.0194
500,000 +
$0.0193
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT