- Home ›
- All Products›
- Discrete Semiconductors ›
- Transistors ›
- Bipolar Junction ›
- 2N2222A
Diotec Semiconductors
2N2222A
BJT - TO-92 - 40V - 600mA - NPN - 0.625W - 150°C
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
BJT - TO-92 - 40V - 600mA - NPN - 0.625W - 150°C
Search Keywords: 2N2222A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:2N2222A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85412100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 2N2222A RoHS compliant?
Yes, 2N2222A is RoHS compliant.
What is the lead time for 2N2222A?
The standard lead time for 2N2222A is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
300,000
can ship
Minimum Order Quantity:
4000
Order Increment:
4000
5 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4,000
$0.0196
12,000
$0.0169
28,000
$0.0149
52,000
$0.0129
100,000
$0.0129
152,000
$0.0128
252,000
$0.0128
500,000 +
$0.0128
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT