- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 2CL73A
2CL73A
Diotec Semiconductors
HV Diode - D2.5x12 - 12000V - 5mA - 80ns
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HV Diode - D2.5x12 - 12000V - 5mA - 80ns
Search Keywords: 2CL73A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:2CL73A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
42,000
can ship
Minimum Order Quantity:
6000
Order Increment:
6000
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
6,000
$0.0798
12,000
$0.0790
30,000
$0.0788
54,000
$0.0786
102,000
$0.0784
150,000
$0.0782
252,000 +
$0.0780
Click for Quote
Log in
to unlock special pricing