- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 2CL71
2CL71
Diotec Semiconductors
HV Diode - D3x8 - 8000V - 5mA - 80ns
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
HV Diode - D3x8 - 8000V - 5mA - 80ns
Search Keywords: 2CL71
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:2CL71
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
Minimum Order Quantity:
2500
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
2,500
$0.1326
5,000
$0.1268
10,000
$0.1232
25,000
$0.1199
50,000
$0.1093
100,000
$0.1091
150,000 +
$0.1079
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments