Image is representational - see mfr. specs

Zener - SOT-23 - 11V - 0.3W - ±5%

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
REEL 포장
Certificate of Compliance Guarantee
설명 +
Zener - SOT-23 - 11V - 0.3W - ±5%
Search Keywords: 2BZX84C11
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Diotec Semiconductors
  • 부품 번호:
    2BZX84C11
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    85411000
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    3000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
3000
다수:
3000
6 Weeks 배송 가능 7. 15. 26
백오더
PRICE (USD)
수량
Unit Price
3,000
$0.0246
9,000
$0.0194
27,000
$0.0186
51,000
$0.0183
102,000
$0.0175
150,000
$0.0167
252,000
$0.0161
501,000 +
$0.0160
Click for Quote
Log in 특별 가격 잠금 해제

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!