- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Rectifiers ›
- 1SS5004WS
1SS5004WS
Diotec Semiconductors
Small Signal Diode - SOD-323F - 400V - 0.22A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Small Signal Diode - SOD-323F - 400V - 0.22A - 150°C
Search Keywords: 1SS5004WS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1SS5004WS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
51,000
can ship
Minimum Order Quantity:
3000
Order Increment:
3000
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3,000
$0.0480
9,000
$0.0400
27,000
$0.0383
51,000
$0.0363
102,000
$0.0362
150,000
$0.0361
252,000
$0.0360
501,000 +
$0.0359
Click for Quote
Log in
to unlock special pricing