- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- 1SS405-AQ
1SS405-AQ
Diotec Semiconductors
Schottky - SOD-523 - 25V - 50mA - 125°C - AEC-Q101
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - SOD-523 - 25V - 50mA - 125°C - AEC-Q101
Search Keywords: 1SS405AQ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1SS405-AQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
4,000
$0.0245
12,000
$0.0230
28,000
$0.0220
52,000
$0.0214
100,000
$0.0208
152,000
$0.0208
252,000
$0.0200
500,000 +
$0.0200
Click for Quote
Log in
to unlock special pricing