- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Schottky Diodes ›
- 1N5822
1N5822
Diotec Semiconductors
Schottky - DO-201 - 40V - 3A - 150°C
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Schottky - DO-201 - 40V - 3A - 150°C
Search Keywords: 1N5822
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Diotec Semiconductors
-
Part No:1N5822
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85411000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1700
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1700
Order Increment:
1700
12 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
1,700
$0.1155
3,400
$0.1104
5,100
$0.1102
8,500
$0.1089
25,500
$0.0992
51,000
$0.0953
100,300
$0.0950
151,300 +
$0.0940
Click for Quote
Log in
to unlock special pricing