Image is representational - see manufacturer specifications

Diotec Semiconductors Authorized Distributor

1N5819

Schottky - DO-15 - 40V - 1A - 150°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Schottky - DO-15 - 40V - 1A - 150°C
Search Keywords: 1N5819
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Diotec Semiconductors
Part No: 1N5819
Unit of Measure: Per Each
RoHS: Yes
HTS: 85411000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1N5819 RoHS compliant?
Yes, 1N5819 is RoHS compliant.
What is the lead time for 1N5819?
The standard lead time for 1N5819 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Ships today, if you order in
Manufacturer Stock:
120,000 can ship
Minimum Order Quantity:
4000
Order Increment:
4000
6 Weeks can ship 12/15/26
ADD TO CART
Price (USD)
Qty
Unit Price
4,000
$0.0598
8,000
$0.0449
28,000
$0.0410
52,000
$0.0390
100,000
$0.0389
152,000
$0.0388
252,000
$0.0387
500,000 +
$0.0386
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!